RF Power Field Effect Transistor
NXP MRFG35003N6AT1 technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 3.55GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Operating Frequency | 3.55 GHz |
| Output Power | 450mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 6V |
| Voltage Rating | 8V |
| Weight | 0.009877oz |
| RoHS | Compliant |
No datasheet is available for this part.