Sign in to ask questions about the NXP MRFG35003NR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFG35003NR5 technical specifications.
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 3.55GHz |
| Gain | 11.5dB |
| Lead Free | Contains Lead |
| Output Power | 3W |
| Packaging | Cut Tape |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35003NR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.