The MRFG35003NT1 is a 12V RF transistor with a frequency of 3.55GHz and a gain of 11.5dB. It has a maximum output power of 3W and is packaged in tape and reel form. The device is rated for a DC voltage of 12V and a voltage rating of 15V. It is not lead-free, as it contains lead. The transistor is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFG35003NT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 3.55GHz |
| Gain | 11.5dB |
| Lead Free | Contains Lead |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35003NT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.