Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFG35005ANT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 3.55GHz |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | -5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 3.55 GHz |
| Output Power | 4.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| Weight | 0.009877oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35005ANT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
