
The MRFG35005MR5 is a surface mount junction field-effect transistor with a drain to source voltage rating of 12V and a frequency of 3.55GHz. It has a gain of 11dB and an output power of 4.5W. The device is packaged in tape and reel format and is not radiation hardened. It is rated for a DC voltage of 12V and has a voltage rating of 15V, but contains lead and is not lead free.
Sign in to ask questions about the NXP MRFG35005MR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFG35005MR5 technical specifications.
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 3.55GHz |
| Gain | 11dB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Output Power | 4.5W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MRFG35005MR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
