The MRFG35005MT1 is a 12V RF transistor with a gain of 11dB and an output power of 4.5W. It operates at a frequency of 3.55GHz and has a DC rated voltage of 12V. The transistor is packaged on a tape and reel for easy handling and installation. The device is not lead-free, containing lead in its construction. It is rated for use with a test voltage of 12V and a voltage rating of 15V.
NXP MRFG35005MT1 technical specifications.
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 3.55GHz |
| Gain | 11dB |
| Lead Free | Contains Lead |
| Output Power | 4.5W |
| Packaging | Tape and Reel |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRFG35005MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.