Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFG35010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.55GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Output Power | 9W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.