The NXP MRFG35010ANR5 is a junction field-effect transistor with a voltage rating of 15V and a continuous drain current of 2.9A. It is designed for surface mount applications and has an operating temperature range of -40°C to 150°C. The device is packaged in tape and reel with 50 units per package. It is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
NXP MRFG35010ANR5 technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 3.55GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 3.55 GHz |
| Output Power | 1W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | GAAS |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| Weight | 0.009877oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35010ANR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.