NXP MRFG35010AR5 technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 3.55GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 3.55 GHz |
| Output Power | 1W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| Weight | 0.116261oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35010AR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.