The MRFG35010MT1 is a 12V 9W RF transistor with a frequency of 3.55GHz and a gain of 10dB. It has a voltage rating of 15V and a DC rated voltage of 12V. The transistor is packaged in tape and reel format. Note that this product contains lead, making it non-compliant with lead-free requirements.
NXP MRFG35010MT1 technical specifications.
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 3.55GHz |
| Gain | 10dB |
| Lead Free | Contains Lead |
| Output Power | 9W |
| Packaging | Tape and Reel |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRFG35010MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.