The MRFG35010NT1 is a 12V 3.55GHz RF transistor with a gain of 10dB and an output power of 9W. It is packaged in tape and reel format and has a voltage rating of 15V. The device is designed for use in high-frequency applications and has a DC rated voltage of 12V. Note that the device contains lead, making it non-compliant with lead-free requirements.
NXP MRFG35010NT1 technical specifications.
| Drain to Source Voltage (Vdss) | 12V |
| Frequency | 3.55GHz |
| Gain | 10dB |
| Lead Free | Contains Lead |
| Output Power | 9W |
| Packaging | Tape and Reel |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35010NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.