Sign in to ask questions about the NXP MRFG35010R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFG35010R1 technical specifications.
| Frequency | 3.55GHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Output Power | 10W |
| Packaging | Tape and Reel |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRFG35010R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
