Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFG35020AR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 3.5GHz |
| Gain | 11.5dB |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 10.5W |
| Mount | Screw |
| Operating Frequency | 3.55 GHz |
| Output Power | 20W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | GAAS |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| Weight | 0.03248oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35020AR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.