The MRFIC0954R2 is a 20-pin dual-function industrial RF IC from NXP, packaged in a HTSSOP-20. It operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V. The device features 20 terminals and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
NXP MRFIC0954R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.