Sign in to ask questions about the NXP MSC7110VF1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC7110VF1000 technical specifications.
| Package/Case | LFBGA |
| Frequency | 266MHz |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC7110VF1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.