The MSC7112VM800 is a 200MHz I2C/UART bridge IC from NXP, packaged in LFBGA. It operates over a temperature range of -40°C to 105°C and is lead free. This device is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the NXP MSC7112VM800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC7112VM800 technical specifications.
| Package/Case | LFBGA |
| Frequency | 200MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC7112VM800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.