DSP 16BIT W/DDR CTRLR 400-MAPBGA
NXP MSC7113VF1000 technical specifications.
| Package/Case | LFBGA |
| Frequency | 266MHz |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not Compliant |
No datasheet is available for this part.