Sign in to ask questions about the NXP MSC7113VM800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC7113VM800 technical specifications.
| Package/Case | LFBGA |
| Frequency | 200MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC7113VM800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.