The MSC7116VM800 is a surface mount LFBGA packaged digital signal processor from NXP, operating between -40°C and 105°C. It features a maximum frequency of 200MHz and supports I2C and UART interfaces. This lead free device is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP MSC7116VM800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC7116VM800 technical specifications.
| Package/Case | LFBGA |
| Frequency | 200MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC7116VM800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.