Sign in to ask questions about the NXP MSC7118VM1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC7118VM1200 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC7118VM1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.