Sign in to ask questions about the NXP MSC8101M1250F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8101M1250F technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8101M1250F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.