Sign in to ask questions about the NXP MSC8101M1375F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8101M1375F technical specifications.
| Package/Case | FCBGA |
| Frequency | 275MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC8101M1375F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.