The MSC8101VT1375F is a 16-bit digital signal processor from NXP, packaged in a lead-free FCBGA. It operates within a temperature range of -40°C to 105°C and has a maximum frequency of 275MHz. The device is designed for surface mount and is available in a tray packaging. The processor features 512KB of RAM and is part of the StarCore series.
Sign in to ask questions about the NXP MSC8101VT1375F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8101VT1375F technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 275MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8101VT1375F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.