The MSC8112TMP2400V is a 32-bit I2C/Ethernet UART bridge from NXP, operating at frequencies up to 300MHz. It is packaged in a surface mount FCBGA package and is specified to operate over the temperature range of -40°C to 105°C. This device is part of the StarCore series and is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MSC8112TMP2400V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, Ethernet, UART |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8112TMP2400V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.