Digital Signal Processor
NXP MSC8113TVT4800V technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
No datasheet is available for this part.