
The MSC8122TMP4800V is a digital signal processor from NXP, packaged in a surface mount FCBGA package. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.465V. The device is not RoHS compliant and contains lead. It has a RAM size of 1436KB and a maximum frequency of 300MHz.
Sign in to ask questions about the NXP MSC8122TMP4800V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8122TMP4800V technical specifications.
| Package/Case | FCBGA |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8122TMP4800V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
