Digital Signal Processor, 32-Ext Bit, 400MHz, CMOS, PBGA431
NXP MSC8122TMP6400 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| RoHS Compliant | No |
| Series | StarCore |
| Weight | 0.093391oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.