
The MSC8122TMP6400V is a digital signal processor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 3.465V and a minimum supply voltage of 1.07V. The device is packaged in a FCBGA package and is suitable for surface mount applications. It has a RAM size of 1436KB and operates at a frequency of 400MHz. The MSC8122TMP6400V is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MSC8122TMP6400V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8122TMP6400V technical specifications.
| Package/Case | FCBGA |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8122TMP6400V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
