NXP MSC8122TVT6400 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| RoHS Compliant | Yes |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8122TVT6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.