
The MSC8122VT8000 is a 32-bit digital signal processor from NXP, featuring a maximum frequency of 500MHz and 1436KB of RAM. It operates within a temperature range of 0°C to 90°C and is compliant with RoHS regulations. The device is available in a lead-free FCBGA package and supports interfaces such as RS-232 and Ethernet.
Sign in to ask questions about the NXP MSC8122VT8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8122VT8000 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| RoHS Compliant | Yes |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8122VT8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.