Sign in to ask questions about the NXP MSC8126VT8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8126VT8000 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8126VT8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.