The MSC8144ETVT1000B is a 32-bit digital signal processor from NXP, featuring I2C, SPI, Ethernet, and UART interfaces. It operates at frequencies up to 1GHz and is packaged in a surface-mount FCBGA package. The device is rated for use in temperatures between -40°C and 105°C. It is not radiation hardened and is not RoHS compliant.
NXP MSC8144ETVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
No datasheet is available for this part.