The MSC8144ETVT800B is a surface mount digital signal processor from NXP, packaged in FCBGA. It operates over a temperature range of -40°C to 105°C and features interfaces for I2C, SPI, Ethernet, and UART communication. The device has a maximum operating frequency of 800MHz and is suitable for use in high-speed digital signal processing applications.
Sign in to ask questions about the NXP MSC8144ETVT800B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8144ETVT800B technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8144ETVT800B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.