The MSC8144EVT1000B is a 32-bit I2C/SPI/Ethernet UART bridge IC from NXP, featuring a frequency of up to 1GHz. It is packaged in a surface mount FCBGA package and operates over a temperature range of 0 to 90°C. The device is supplied with a maximum voltage of 3.465V and a minimum voltage of 970mV. It is not designed for radiation hardening and is not RoHS compliant.
Sign in to ask questions about the NXP MSC8144EVT1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8144EVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 970mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8144EVT1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.