The MSC8144EVT800B is a 32-bit digital signal processor from NXP, operating at a maximum frequency of 800MHz. It supports various interfaces, including I2C, SPI, Ethernet, and UART. The device is packaged in a surface-mount FCBGA package and is suitable for use in temperatures ranging from 0°C to 90°C. The MSC8144EVT800B is a member of the StarCore series and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the NXP MSC8144EVT800B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8144EVT800B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8144EVT800B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.