NXP MSC8144VT1000B technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 970mV |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8144VT1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
