Sign in to ask questions about the NXP MSC8151TVT1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8151TVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | StarCore |
| Weight | 0.39334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8151TVT1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
