
The MSC8157ETVT1000A is a 32-bit StarCore digital signal processor from NXP, operating at a maximum frequency of 1GHz. It features 32KB of memory and 512KB of RAM, with a range of interfaces including I2C, SPI, Ethernet, UART, USART, and PCI. The device is packaged in a surface-mount FCBGA package and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -45°C.
Sign in to ask questions about the NXP MSC8157ETVT1000A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8157ETVT1000A technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | StarCore |
| Weight | 0.391703oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8157ETVT1000A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
