
The MSC8251SVT1000B is a 64-bit I2C/SPI bridge IC with 512KB of cache memory, operating at frequencies up to 1GHz. It is packaged in a halogen-free FCBGA package and is lead-free. The device is RoHS compliant and has a maximum operating temperature of 105°C. It is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the NXP MSC8251SVT1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8251SVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 970mV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | StarCore |
| Weight | 0.39334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8251SVT1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
