The MSC8251TAG1000B is a 32-bit digital signal processor from NXP, packaged in a 28x28mm S-PBGA-B783. It operates within a supply voltage range of 0.97V to 1.05V. The device has 783 terminals positioned on the bottom. It is designed for use in digital signal processing applications.
Sign in to ask questions about the NXP MSC8251TAG1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8251TAG1000B technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MSC8251TAG1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.