The MSC8252SAG1000B is a 32-bit digital signal processor from NXP. It operates within a temperature range of 0 to 105 degrees Celsius. The device has 783 terminals positioned on the bottom and is packaged in a 28x28mm BGA783. The supply voltage is nominally 1V, with a minimum of 0.97V and a maximum of 1.05V.
Sign in to ask questions about the NXP MSC8252SAG1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8252SAG1000B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MSC8252SAG1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.