
The MSC8252SVT1000B is a 64-bit digital signal processor from NXP with a maximum operating frequency of 1GHz and a maximum operating temperature of 105°C. It features 512KB of cache memory and 32KB of RAM. The device is packaged in a FCBGA package and is suitable for surface mount applications. The MSC8252SVT1000B is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MSC8252SVT1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8252SVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 970mV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | StarCore |
| Weight | 0.39334oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8252SVT1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
