
The MSC8254TVT800B is a 512KB cache microcontroller from NXP, operating at a frequency of 800MHz. It features a 64-bit data bus width and supports various interfaces, including I2C, SPI, serial, Ethernet, UART, USART, and PCI. The device is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a supply voltage range of 970mV to 1.05V. The microcontroller is RoHS compliant and available in a tray packaging.
NXP MSC8254TVT800B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Memory Type | Cache, |
| Min Supply Voltage | 970mV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | StarCore |
| RoHS | Compliant |
No datasheet is available for this part.
