
The MSC8256TAG1000B is a 1GHz digital signal processor from NXP, packaged in a surface mount FCBGA package. It supports multiple interfaces including I2C, SPI, serial, Ethernet, UART, USART, and PCI. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MSC8256TAG1000B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8256TAG1000B technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8256TAG1000B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
