
The MSC8256TVT1000B is a high-performance digital signal processor that operates at a maximum frequency of 1GHz. It features a 64-bit data bus and 512KB of cache memory, making it well-suited for demanding signal processing applications. This device is packaged in a halogen-free FCBGA package, which is designed for surface mount applications. The MSC8256TVT1000B operates over a wide temperature range of -40°C to 105°C and is compliant with RoHS regulations. It supports a variety of interfaces, including I2C, SPI, serial, Ethernet, UART, USART, and PCI. Manufactured by NXP, this processor is part of the StarCore series.
NXP MSC8256TVT1000B technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Serial, Ethernet, UART, USART, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 970mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | StarCore |
| Weight | 0.39334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8256TVT1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
