The NXP MVF30NN152CKU26 is a 32-bit RISC microcontroller operating at a supply voltage of 3.3V with a maximum clock frequency of 24MHz. It features a 32-bit bit size and supports DMA channels. The microcontroller is available in a LQFP-176 package type and is designed for use in various applications.
Sign in to ask questions about the NXP MVF30NN152CKU26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MVF30NN152CKU26 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF30NN152CKU26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.