32-bit RISC Microcontroller, operating at 266MHz, features 1.57MB RAM and 111 I/O lines. This industrial-grade component offers a 1.23V nominal supply voltage, with a range of 1.16V to 1.26V, and a maximum supply current of 850mA. It includes ADC and DAC capabilities, along with DMA channels, and is housed in a 176-pin HLQFP package. Operating temperature range spans from -40°C to 85°C.
NXP MVF30NS151CKU26 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 266 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF30NS151CKU26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.