The MVF50NS152CMK50R is a 32-bit RISC microcontroller from NXP, operating at a supply voltage of 3.3V with a maximum clock frequency of 24MHz. It features a 32-bit architecture and has a width of 17mm and a length of 17mm. The microcontroller has a bottom terminal position and is available in a 32-pin BGA package. It supports microcontroller and RISC peripheral ICs and has a 0-bit external data bus width and a 0-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 364 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |