32-bit RISC microcontroller operating at 500MHz, featuring a 16-bit external data bus and 16-bit address bus. This industrial-grade component offers 1.57MB of RAM, 131 I/O lines, and includes ADC, DAC, and DMA capabilities. Packaged in a 364-pin LFBGA (S-PBGA-B364) with dimensions of 17x17mm, it operates within an industrial temperature range of -40°C to 85°C. Maximum supply current is 850mA with a nominal supply voltage of 1.23V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MVF51NN151CMK50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 364 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 500 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF51NN151CMK50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.