16-bit RISC microcontroller featuring 1.5MB RAM and 131 I/O lines. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.23V. Includes 16-bit external data and address bus widths, 500MHz speed, FLASH ROM programmability, ADC, DAC, and DMA channels. Packaged in a 364-terminal S-PBGA with a 17mm x 17mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MVF51NS151CMK50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MVF51NS151CMK50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 364 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 500 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF51NS151CMK50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.